
1924879-1 | |
---|---|
DigiKey Part Number | A128313-ND |
Manufacturer | |
Manufacturer Product Number | 1924879-1 |
Description | GET, FEMALE TERMINAL, AGSN, TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1924879-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.66500 | $6.65 |
25 | $0.62400 | $15.60 |
50 | $0.59440 | $29.72 |
100 | $0.56490 | $56.49 |
250 | $0.52976 | $132.44 |
500 | $0.50448 | $252.24 |
1,000 | $0.48034 | $480.34 |
2,500 | $0.45019 | $1,125.47 |