1924639-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924639-1

DigiKey Part Number
17-1924639-1-ND
Manufacturer
Manufacturer Product Number
1924639-1
Description
CONN PLUG HSG 8POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1924639-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.12000$20.12
10$17.08700$170.87
25$16.01480$400.37
50$15.24940$762.47
100$14.52030$1,452.03
250$13.61120$3,402.80
700$12.65737$8,860.16
1,400$12.05351$16,874.91
2,800$11.47866$32,140.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

50In Stock
Ships from WEC