
192447-2 | |
---|---|
DigiKey Part Number | A112888-ND |
Manufacturer | |
Manufacturer Product Number | 192447-2 |
Description | CONTACT SOCKET POWER GOLD |
Customer Reference | |
Detailed Description | Contact Silver Power Socket Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 192447-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 60 A | |
Base Product Number |