
192042-5 | |
|---|---|
DigiKey Part Number | 192042-5-ND |
Manufacturer | |
Manufacturer Product Number | 192042-5 |
Description | CONN CONTACT MALE LOUVERTAC BAND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Male Band |
Datasheet | Datasheet |
EDA/CAD Models | 192042-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Male Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,112.17000 | $1,112.17 |
| 10 | $995.63100 | $9,956.31 |

