
1903608-4 | |
|---|---|
DigiKey Part Number | 17-1903608-4-ND |
Manufacturer | |
Manufacturer Product Number | 1903608-4 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1903608-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 10 | $10.84300 | $108.43 |
| 25 | $10.16560 | $254.14 |
| 50 | $9.67760 | $483.88 |
| 100 | $9.21500 | $921.50 |
| 400 | $8.35593 | $3,342.37 |
| 800 | $7.95699 | $6,365.59 |
| 1,200 | $7.73263 | $9,279.16 |
| 2,800 | $7.28411 | $20,395.51 |





