
1871131-3 | |
|---|---|
DigiKey Part Number | A119290-ND |
Manufacturer | |
Manufacturer Product Number | 1871131-3 |
Description | CONN PIN 10-12AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1871131-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $80.97463 | $24,292.39 |




