
1871131-2 | |
|---|---|
DigiKey Part Number | A118301-ND |
Manufacturer | |
Manufacturer Product Number | 1871131-2 |
Description | CONN PIN 8AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1871131-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.62000 | $125.62 |
| 10 | $106.77300 | $1,067.73 |
| 30 | $98.80067 | $2,964.02 |
| 60 | $94.08550 | $5,645.13 |
| 120 | $89.59650 | $10,751.58 |
| 270 | $84.61811 | $22,846.89 |
| 510 | $80.90859 | $41,263.38 |
| 1,020 | $77.05254 | $78,593.59 |




