
183024-1 | |
---|---|
DigiKey Part Number | 5831-183024-1-ND |
Manufacturer | |
Manufacturer Product Number | 183024-1 |
Description | CONNECTOR ACCESSORY, 0.071IN MIN |
Customer Reference | |
Detailed Description | Tab Contact Tin 15-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 15-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |

Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.93840 | $4,692.00 |