
183024-1 | |
---|---|
DigiKey Part Number | A106212-ND |
Manufacturer | |
Manufacturer Product Number | 183024-1 |
Description | CONN PIN 15-18AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Tab Contact Tin 15-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 15-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.79000 | $17.90 |
25 | $1.78360 | $44.59 |
50 | $1.76200 | $88.10 |
100 | $1.62820 | $162.82 |
250 | $1.33808 | $334.52 |
500 | $1.26368 | $631.84 |
1,000 | $1.17442 | $1,174.42 |
2,500 | $1.13726 | $2,843.15 |