1827685-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1827685-4
1827685-4
1827685-4

1827685-4

DigiKey Part Number
A139165-ND
Manufacturer
Manufacturer Product Number
1827685-4
Description
CONN HSG RCPT 7POS 2.00MM BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Position Blade Type Power Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1827685-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Blade
Number of Positions
7
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Color
Black
Features
Stackable
Stacking Direction
Side to Side
Fastening Type
-
Note
Contacts Not Included
Material - Insulation
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,427
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.73000$8.73
10$7.41600$74.16
25$6.94760$173.69
50$6.61500$330.75
100$6.29920$629.92
250$5.90448$1,476.12
500$5.62234$2,811.17
1,080$5.32501$5,751.01
3,240$4.92789$15,966.36
Manufacturers Standard Package