1825374-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 64
Unit Price: $62.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 56
Unit Price: $130.70000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 107
Unit Price: $51.72000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 52
Unit Price: $130.70000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 146
Unit Price: $50.42000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $116.06929
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $106.17696
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 21
Unit Price: $124.25000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $108.51679
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $111.12161
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $116.06929
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $106.17696
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $104.10679
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825374-3

DigiKey Part Number
1825374-3-ND
Manufacturer
Manufacturer Product Number
1825374-3
Description
CONN IC DIP SOCKET 14POS GOLD
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
15.0µin (0.38µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.128" (3.24mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes