
1801174-3 | |
|---|---|
DigiKey Part Number | 17-1801174-3-ND |
Manufacturer | |
Manufacturer Product Number | 1801174-3 |
Description | 2W TAB HP CONNECTOR GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Gray 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801174-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Gray |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.131" (3.33mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1801174-2 | TE Connectivity AMP Connectors | 0 | 17-1801174-2-ND | $8.59244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,300 | $8.50016 | $53,551.01 |


