
1801174-2 | |
|---|---|
DigiKey Part Number | 17-1801174-2-ND |
Manufacturer | |
Manufacturer Product Number | 1801174-2 |
Description | 2W TAB HP CONNECTOR BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Blue 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801174-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,260 | $8.59244 | $10,826.47 |


