
178125-6 | |
|---|---|
DigiKey Part Number | 178125-6-ND |
Manufacturer | |
Manufacturer Product Number | 178125-6 |
Description | CONN PLUG HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178125-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178125-1 | TE Connectivity AMP Connectors | 3,480 | A106294-ND | $2.63000 | Parametric Equivalent |
| 178125-2 | TE Connectivity AMP Connectors | 0 | 178125-2-ND | $1.10244 | Parametric Equivalent |
| 178125-4 | TE Connectivity AMP Connectors | 509 | A122766-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.13234 | $11,323.40 |



