178125-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,480
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 509
Unit Price: $3.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.13234
Datasheet
2 Rectangular Connectors - Housings Plug Red 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178125-2

DigiKey Part Number
178125-2-ND
Manufacturer
Manufacturer Product Number
178125-2
Description
CONN PLUG HSG 2POS 7.92MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
178125-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
178125-1TE Connectivity AMP Connectors3,480A106294-ND$2.63000Parametric Equivalent
178125-4TE Connectivity AMP Connectors509A122766-ND$3.78000Parametric Equivalent
178125-6TE Connectivity AMP Connectors0178125-6-ND$1.13234Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.10244$11,024.40
Manufacturers Standard Package