1776139-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 4,036
Unit Price: $15.17000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $7.07086
Datasheet

Similar


Molex
In Stock: 3,238
Unit Price: $10.85000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $7.14062
Datasheet

Similar


Molex
In Stock: 1,499
Unit Price: $15.34000
Datasheet

Similar


Phoenix Contact
In Stock: 76
Unit Price: $17.05000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $11.82660
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $7.65100
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $7.65100
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $8.64880
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $8.64880
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 331
Unit Price: $14.77000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $7.65100
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $8.64880
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776139-5

DigiKey Part Number
1776139-5-ND
Manufacturer
Manufacturer Product Number
1776139-5
Description
TERM BLOCK HDR 5POS 5.08MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.