
92-24028-1 | |
---|---|
DigiKey Part Number | 17-92-24028-1-ND |
Manufacturer | |
Manufacturer Product Number | 92-24028-1 |
Description | CONN G FNA 5015 SHELL 40 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 92-24028-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 2.750" (69.85mm) | |
Length | 2.750" (69.85mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Aluminum | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $411.62000 | $411.62 |
10 | $349.83800 | $3,498.38 |
25 | $327.94400 | $8,198.60 |
50 | $312.30220 | $15,615.11 |
100 | $297.41310 | $29,741.31 |
250 | $297.03292 | $74,258.23 |