Parametric Equivalent

176276-4 | |
|---|---|
DigiKey Part Number  | 176276-4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 176276-4  | 
Description  | CONN PLUG HSG 9POS 3.96MM  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Rectangular Connectors - Housings Plug Yellow 0.156" (3.96mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 176276-4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Number of Positions  | ||
Pitch  | 0.156" (3.96mm)  | |
Number of Rows  | 3  | |
Row Spacing  | 0.181" (4.60mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Lock  | |
Color  | Yellow  | |
Features  | -  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6  | |
Operating Temperature  | -30°C ~ 105°C  | |
Note  | Contacts Not Included  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $4.58375 | $18,335.00 | 





