cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175180-2

DigiKey Part Number
175180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
175180-2
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175180-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$2.10924$42,184.80
Manufacturers Standard Package