
174453-3 | |
---|---|
DigiKey Part Number | A119284-ND |
Manufacturer | |
Manufacturer Product Number | 174453-3 |
Description | CONN HDR IDC 3P 26-28AWG PCB RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector Blue IDC 26-28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 174453-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 3 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24,480 | $2.62373 | $64,228.91 |