Economy Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744429-9

DigiKey Part Number
A116529-ND
Manufacturer
Manufacturer Product Number
1744429-9
Description
CONN HEADER VERT 9POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1744429-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.303" (7.70mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
0.575" (14.60mm)
Insulation Height
0.127" (3.22mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
7.5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
120.0µin (3.05µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,493
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$13.30000$13.30
10$11.32300$113.23
100$9.62000$962.00
500$8.58640$4,293.20
1,000$8.17651$8,176.51
5,000$7.29932$36,496.60
10,000$6.96601$69,660.10
Manufacturers Standard Package