
1742630-1 | |
|---|---|
DigiKey Part Number | A120403TR-ND - Tape & Reel (TR) A120403CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742630-1 |
Description | RAST 5 POSILOCK MKIII,22-18 AW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742630-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.155" (2.29mm ~ 3.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.68200 | $17.05 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.60210 | $60.21 |
| 250 | $0.55512 | $138.78 |
| 500 | $0.52198 | $260.99 |
| 1,000 | $0.49082 | $490.82 |
| 2,500 | $0.45250 | $1,131.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.38897 | $38,897.00 |

