
1742389-1 | |
---|---|
DigiKey Part Number | 1742389-1-ND |
Manufacturer | |
Manufacturer Product Number | 1742389-1 |
Description | TAB,FASTON,.250 SERIES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Weld Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.705" (17.91mm) | |
Termination | Weld | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Chassis Mount | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $0.78539 | $78,539.00 |