cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742375-1

DigiKey Part Number
1742375-1-ND
Manufacturer
Manufacturer Product Number
1742375-1
Description
CONN QC TAB 0.375
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.375" (9.53mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742375-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.375" (9.53mm)
Tab Thickness
0.047" (1.19mm)
Tab Length
0.500" (12.70mm)
Length - Overall
1.000" (25.40mm)
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17,600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30,000$3.95873$118,761.90

Other Suppliers on DigiKey

17,600In Stock
Ships from WEC