173633-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173633-1

DigiKey Part Number
A107021TR-ND - Tape & Reel (TR)
A107021CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173633-1
Description
CONN TAB 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
173633-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.77500$7.75
25$0.72760$18.19
50$0.69340$34.67
100$0.66080$66.08
250$0.61908$154.77
500$0.58938$294.69
1,000$0.56122$561.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.42896$1,930.32
9,000$0.40847$3,676.23
13,500$0.39694$5,358.69
22,500$0.38288$8,614.80
31,500$0.37390$11,777.85
45,000$0.36461$16,407.45
112,500$0.35184$39,582.00
Manufacturers Standard Package