AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP

1735042-5

DigiKey Part Number
A118051TR-ND - Tape & Reel (TR)
A118051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1735042-5
Description
CONN FFC FPC VERT 5POS 1MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1735042-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
5
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.17000$4.17
10$3.56200$35.62
25$3.33960$83.49
50$3.17940$158.97
100$3.02660$302.66
250$2.83692$709.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.48256$1,986.05
1,600$2.36396$3,782.34
2,400$2.29726$5,513.42
4,000$2.21594$8,863.76
5,600$2.16394$12,118.06
8,000$2.11019$16,881.52
20,000$1.97817$39,563.40
40,000$1.88385$75,354.00
Manufacturers Standard Package