




1734742-8 | |
|---|---|
DigiKey Part Number | A100231TR-ND - Tape & Reel (TR) A100231CT-ND - Cut Tape (CT) A100231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734742-8 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734742-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $5.45000 | $54.50 |
| 25 | $5.10720 | $127.68 |
| 50 | $4.86080 | $243.04 |
| 100 | $4.62910 | $462.91 |
| 250 | $4.33900 | $1,084.75 |
| 500 | $4.13162 | $2,065.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.73757 | $3,737.57 |
| 2,000 | $3.55911 | $7,118.22 |
| 3,000 | $3.45874 | $10,376.22 |
| 5,000 | $3.33632 | $16,681.60 |
| 7,000 | $3.25810 | $22,806.70 |











