MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

1734597-1 | |
|---|---|
DigiKey Part Number | A99930TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1734597-1 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1734597-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473275-1 | TE Connectivity AMP Connectors | 43,294 | 17-2473275-1CT-ND | $1.07000 | MFR Recommended |
| 47437-000LF | Amphenol CS (FCI) | 0 | 47437-000LF-ND | $2.28660 | Similar |
| 47437-001LF | Amphenol CS (FCI) | 0 | 47437-001LF-ND | $2.73172 | Similar |
| 47437-002LF | Amphenol CS (FCI) | 4,415 | 609-47437-002LFCT-ND | $2.63000 | Similar |
| 47564-000LF | Amphenol CS (FCI) | 0 | 47564-000LF-ND | $1.71477 | Similar |













