
47564-000LF | |
|---|---|
DigiKey Part Number | 47564-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 47564-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $1.71477 | $68,590.80 |
















