Parametric Equivalent

1734324-7 | |
|---|---|
DigiKey Part Number | 1734324-7-ND |
Manufacturer | |
Manufacturer Product Number | 1734324-7 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1734324-7 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734324-8 | TE Connectivity AMP Connectors | 0 | 1-1734324-8-ND | $30.37970 | Parametric Equivalent |
| 1734324-5 | TE Connectivity AMP Connectors | 0 | 1734324-5-ND | $17.47971 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,970 | $18.67485 | $55,464.30 |


