1-1734324-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $17.47971
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $18.67485
Datasheet
Image for 1-1734324-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734324-8

DigiKey Part Number
1-1734324-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1734324-8
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1-1734324-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat3
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Active
LED Color
Yellow - Green
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1734324-5TE Connectivity AMP Connectors01734324-5-ND$17.47971Parametric Equivalent
1734324-7TE Connectivity AMP Connectors01734324-7-ND$18.67485Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,320$30.37970$131,240.30