



173065-2 | |
|---|---|
DigiKey Part Number | A128160-ND |
Manufacturer | |
Manufacturer Product Number | 173065-2 |
Description | CONN RCPT HSG 3POS 4.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173065-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.69700 | $56.97 |
| 25 | $5.34080 | $133.52 |
| 50 | $5.08580 | $254.29 |
| 100 | $4.84250 | $484.25 |
| 300 | $4.48073 | $1,344.22 |
| 500 | $4.32204 | $2,161.02 |
| 1,000 | $4.11552 | $4,115.52 |
| 2,500 | $3.85786 | $9,644.65 |











