
173063-2 | |
|---|---|
DigiKey Part Number | A122013-ND |
Manufacturer | |
Manufacturer Product Number | 173063-2 |
Description | CONN RCPT HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173063-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.92500 | $49.25 |
| 25 | $4.61720 | $115.43 |
| 50 | $4.39520 | $219.76 |
| 100 | $4.18470 | $418.47 |
| 300 | $3.87233 | $1,161.70 |
| 500 | $3.73502 | $1,867.51 |
| 1,000 | $3.55662 | $3,556.62 |
| 2,500 | $3.33388 | $8,334.70 |











