
172781-2 | |
---|---|
DigiKey Part Number | A111048TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 172781-2 |
Description | CONN TERM WTB 26-30AWG TIN |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172781-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.047" ~ 0.063" (1.19mm ~ 1.60mm) | |
Insulation Diameter | 0.043" ~ 0.055" (1.10mm ~ 1.40mm) | |
Length - Overall | 0.335" (8.50mm) | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |