
171255-1 | |
|---|---|
DigiKey Part Number | 171255-1-ND |
Manufacturer | |
Manufacturer Product Number | 171255-1 |
Description | 058 DIA PCB PIN PTPBR LOOSE |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171255-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.058" ~ 0.062" (1.47mm ~ 1.57mm) | |
Insulation Diameter | - | |
Length - Overall | 0.358" (9.09mm) | |
Wire Gauge | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |

