Parametric Equivalent
Parametric Equivalent

170535-1 | |
|---|---|
DigiKey Part Number | A135194-ND |
Manufacturer | |
Manufacturer Product Number | 170535-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170535-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.299" (33.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Natural | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.08600 | $40.86 |
| 25 | $3.82800 | $95.70 |
| 50 | $3.64380 | $182.19 |
| 100 | $3.47030 | $347.03 |
| 250 | $3.25244 | $813.11 |
| 500 | $3.09688 | $1,548.44 |
| 1,000 | $2.94889 | $2,948.89 |
| 2,500 | $2.76423 | $6,910.57 |















