
2-34824-3 | |
|---|---|
DigiKey Part Number | A135585TR-ND - Tape & Reel (TR) A135585CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34824-3 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34824-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.296" (32.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.200" (2.67mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $13.21200 | $132.12 |
| 25 | $12.38160 | $309.54 |
| 50 | $11.78800 | $589.40 |
| 100 | $11.22480 | $1,122.48 |
| 250 | $10.52156 | $2,630.39 |
| 500 | $10.01922 | $5,009.61 |
| 1,000 | $9.54237 | $9,542.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.21229 | $23,030.72 |
| 5,000 | $8.77298 | $43,864.90 |
| 7,500 | $8.52587 | $63,944.02 |



