170458-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 28,639
Unit Price: $0.64288
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170458-1

DigiKey Part Number
170458-1-ND
Manufacturer
Manufacturer Product Number
170458-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170458-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 118,107 View Now
Last Time Buy Date: 30/9/2036
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

118,107In Stock
Ships from WEC