
91587-1 | |
---|---|
DigiKey Part Number | A121430-ND |
Manufacturer | |
Manufacturer Product Number | 91587-1 |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11,739.75400 | $117,397.54 |