
165400-1 | |
---|---|
DigiKey Part Number | 165400-1-ND |
Manufacturer | |
Manufacturer Product Number | 165400-1 |
Description | CONN RCPT 17-13-5AWG SHUR-PLUG |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 13.5-17 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 165400-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 13.5-17 AWG | |
Length - Overall | 0.972" (24.70mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.157" (3.99mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $13.96700 | $139.67 |