
1642624-4 | |
---|---|
DigiKey Part Number | 1642624-4-ND |
Manufacturer | |
Manufacturer Product Number | 1642624-4 |
Description | CABLE FLXSTRP 4POS 2MM 3.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.079" (2.00mm) 3.200" (81.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 4 | |
Pitch | 0.079" (2.00mm) | |
Length | 3.200" (81.28mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.24645 | $31,232.25 |