
163303-6 | |
---|---|
DigiKey Part Number | A107087TR-ND - Tape & Reel (TR) A107087CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163303-6 |
Description | CONN PIN 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 163303-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.47800 | $14.78 |
25 | $1.38600 | $34.65 |
50 | $1.31860 | $65.93 |
100 | $1.25630 | $125.63 |
250 | $1.17744 | $294.36 |
500 | $1.12096 | $560.48 |
1,000 | $1.06743 | $1,067.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.92817 | $3,248.60 |
7,000 | $0.88387 | $6,187.09 |
10,500 | $0.85893 | $9,018.76 |
17,500 | $0.82852 | $14,499.10 |
24,500 | $0.80909 | $19,822.70 |
35,000 | $0.78899 | $27,614.65 |
87,500 | $0.73964 | $64,718.50 |