1612773-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612773-4

DigiKey Part Number
A141625-ND
Manufacturer
Manufacturer Product Number
1612773-4
Description
CONN SKT SODIMM 200POS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1612773-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SODIMM
Number of Positions
200
Memory Type
DDR2 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Reverse
Card Thickness
0.039" (1.00mm)
Height
0.256" (6.50mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,246
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$39.49000$39.49
20$31.93250$638.65
40$30.40675$1,216.27
60$29.54867$1,772.92
100$28.50250$2,850.25
260$26.64442$6,927.55
500$25.44358$12,721.79
1,000$24.22993$24,229.93
2,500$22.86704$57,167.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.