1612121-4.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612121-4

DigiKey Part Number
1612121-4-ND
Manufacturer
Manufacturer Product Number
1612121-4
Description
SQUIB 2POS PLUG HSG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Yellow
Datasheet
 Datasheet
EDA/CAD Models
1612121-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.122" (3.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,350
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.72000$27.20
25$2.54560$63.64
50$2.42300$121.15
100$2.30770$230.77
300$2.13510$640.53
500$2.05956$1,029.78
1,000$1.96105$1,961.05
2,500$1.83822$4,595.55
Manufacturers Standard Package