160389-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160389-3

DigiKey Part Number
A122972TR-ND - Tape & Reel (TR)
A122972CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160389-3
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160389-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.752" (19.10mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,741
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.59100$15.91
25$1.48800$37.20
50$1.41800$70.90
100$1.34940$134.94
250$1.26488$316.22
500$1.20436$602.18
1,000$1.14676$1,146.76
2,500$1.07487$2,687.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.95992$5,759.52
12,000$0.91409$10,969.08
18,000$0.88831$15,989.58
30,000$0.85688$25,706.40
42,000$0.83679$35,145.18
60,000$0.81601$48,960.60
Manufacturers Standard Package