
1601237-1 | |
---|---|
DigiKey Part Number | A111009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1601237-1 |
Description | CONN MAG TERM 27-36AWG IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 27-36 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1601237-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 27-36 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $0.43254 | $43,254.00 |