
1601046-1 | |
|---|---|
DigiKey Part Number | A111004TR-ND - Tape & Reel (TR) A111004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601046-1 |
Description | CONN MAG TERM 18-34AWG IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1601046-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.67700 | $6.77 |
| 25 | $0.62320 | $15.58 |
| 50 | $0.58580 | $29.29 |
| 100 | $0.55070 | $55.07 |
| 250 | $0.50780 | $126.95 |
| 500 | $0.47744 | $238.72 |
| 1,000 | $0.44896 | $448.96 |
| 2,500 | $0.41386 | $1,034.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.61833 | $61,833.00 |

