
1586023-4 | |
---|---|
DigiKey Part Number | 1586023-4-ND |
Manufacturer | |
Manufacturer Product Number | 1586023-4 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586023-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.24200 | $22.42 |
25 | $2.09880 | $52.47 |
50 | $1.99860 | $99.93 |
100 | $1.90250 | $190.25 |
250 | $1.78312 | $445.78 |
500 | $1.69770 | $848.85 |
1,000 | $1.61658 | $1,616.58 |
3,000 | $1.49593 | $4,487.79 |