
1577960-1 | |
|---|---|
DigiKey Part Number | A135150-ND |
Manufacturer | |
Manufacturer Product Number | 1577960-1 |
Description | CONN RING CIRC 22-24AWG #4 CRIMP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.804" (20.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Brown | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.035" ~ 0.075" (0.89mm ~ 1.91mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.31000 | $28.31 |
| 10 | $24.04300 | $240.43 |
| 25 | $22.53720 | $563.43 |
| 50 | $21.45840 | $1,072.92 |
| 100 | $20.43380 | $2,043.38 |
| 250 | $19.15420 | $4,788.55 |
| 500 | $18.24012 | $9,120.06 |
| 1,000 | $17.37010 | $17,370.10 |
| 3,000 | $16.07559 | $48,226.77 |

