



1565994-3 | |
|---|---|
DigiKey Part Number | A29174TR-ND - Tape & Reel (TR) A29174CT-ND - Cut Tape (CT) A29174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1565994-3 |
Description | CONN HDR 3POS 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1565994-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.303" (7.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 75°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | - | |
Voltage Rating | 32VDC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.54000 | $25.54 |
| 10 | $21.66900 | $216.69 |
| 100 | $18.41620 | $1,841.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.39924 | $4,099.81 |
| 500 | $15.61668 | $7,808.34 |
| 750 | $15.17644 | $11,382.33 |
| 1,250 | $14.63948 | $18,299.35 |
| 1,750 | $14.29626 | $25,018.46 |
| 2,500 | $13.94131 | $34,853.28 |








